
1106470-1 | |
|---|---|
DigiKey Part Number | 2266-1106470-1-ND |
Manufacturer | |
Manufacturer Product Number | 1106470-1 |
Description | CONN HOOD TOP HD SERIES SZ 8 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer TE Connectivity AMP Connectors | Thread Size M32 |
Series | Size / Dimension 4.724" L x 1.693" W x 3.071" H (120.00mm x 43.00mm x 78.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Hood | Housing Material Aluminum Alloy, Die Cast |
Style Top Entry | Housing Finish Powder Coated |
Size 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $22.78000 | $91.12 |
| 16 | $22.37000 | $357.92 |
| 32 | $21.94000 | $702.08 |
| 40 | $21.10000 | $844.00 |

