
106458-7 | |
|---|---|
DigiKey Part Number | 106458-7-ND |
Manufacturer | |
Manufacturer Product Number | 106458-7 |
Description | Z-PACK/B SPACER 1,9 |
Customer Reference | |
Detailed Description | Connector Spacer For Z-Pack Series Thickness 1.9mm, Type B25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Spacer | |
For Use With/Related Products | Z-Pack Series | |
Specifications | Thickness 1.9mm, Type B25 | |
Base Product Number |

