
1056751-1 | |
|---|---|
DigiKey Part Number | 1056751-1-ND |
Manufacturer | |
Manufacturer Product Number | 1056751-1 |
Description | CONN SHROUD FOR SMP CONNECTORS |
Customer Reference | |
Detailed Description | Connector Shroud For SMP Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products SMP Connectors |
Manufacturer TE Connectivity AMP Connectors | Body Material Nickel-Cobalt |
Packaging Bulk | Body Finish Gold |
Part Status Obsolete | Features Limited Detent, Hermetically Sealed, Solder-In |
Connector Style SMP | Color Gold |
Accessory Type Shroud | Base Product Number |

