Similar
Similar
Similar
Similar



103974-8 | |
|---|---|
DigiKey Part Number | A28377-ND |
Manufacturer | |
Manufacturer Product Number | 103974-8 |
Description | CONN RCPT 9POS IDC 22-26AWG |
Customer Reference | |
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin-Lead 22-26 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Tube | Wire Gauge 22-26 AWG |
Part Status Obsolete | Features Closed End |
Connector Type Receptacle | Contact Finish Tin-Lead |
Contact Type Female Socket | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Positions 9 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0014562093 | Molex | 0 | 0014562093-ND | $1.62878 | Similar |
| 0014562095 | Molex | 0 | 0014562095-ND | $1.62878 | Similar |
| 0014562097 | Molex | 0 | 0014562097-ND | $2.06021 | Similar |
| 0014562099 | Molex | 0 | 0014562099-ND | $2.06052 | Similar |








