


103945-9 | |
|---|---|
DigiKey Part Number | 2266-103945-9-ND |
Manufacturer | |
Manufacturer Product Number | 103945-9 |
Description | CONN PLUG 10P IDC 22-26AWG GOLD |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 103945-9 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 10 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103945-9 | TE Connectivity AMP Connectors | 27 | A34234-ND | $5.50500 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $4.66000 | $93.20 |
| 80 | $4.58000 | $366.40 |
| 200 | $4.49000 | $898.00 |

