8 Position Rectangular Plug Connector IDC Gold 22-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Plug Connector IDC Gold 22-26 AWG
TE Connectivity AMPMODU Connectors | Digi-Key Daily

103945-7

DigiKey Part Number
A28459-ND
Manufacturer
Manufacturer Product Number
103945-7
Description
CONN PLUG 8POS IDC 22-26AWG GOLD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Plug Connector IDC Gold 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
103945-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Holder
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Discrete
Part Status
Active
Wire Gauge
22-26 AWG
Connector Type
Plug
Contact Finish
Gold
Contact Type
Male Pin
Contact Finish Thickness
15.0µin (0.38µm)
Number of Positions
8
Color
Black
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
288$4.76927$1,373.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.