103688-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 5,814
Unit Price: $0.34000
Datasheet
2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
103688-1
Taking Commercial Drone Reliability to New Heights

103688-1

DigiKey Part Number
A28352-ND
Manufacturer
Manufacturer Product Number
103688-1
Description
CONN RCPT HSG 2POS 2.54MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,490 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12,490In Stock
Ships from WEC