
1-881623-1 | |
|---|---|
DigiKey Part Number | 17-1-881623-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-881623-1 |
Description | FASTON 187 REC 0.5-1.0MM2 0.32X1 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 0.5 ~ 1.0mm² Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-881623-1 Models |
Category | Tab Length 0.252" (6.40mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.594" (15.09mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 0.5 ~ 1.0mm² |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.079" ~ 0.130" (2.00mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.04204 | $1,261.20 |

