
1-87025-7 | |
|---|---|
DigiKey Part Number | 1-87025-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-87025-7 |
Description | CONN RCPT HSG 10POS 3.96MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Obsolete | Color Black |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |








