Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-87025-2

DigiKey Part Number
1-87025-2-ND
Manufacturer
Manufacturer Product Number
1-87025-2
Description
CONN RCPT HSG 12POS 3.96MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6,477 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

6,477In Stock
Ships from WEC