
1-796607-0 | |
|---|---|
DigiKey Part Number | 1-796607-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-796607-0 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 1-796607-0 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polyamide (PA), Nylon |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 325311020 | Curtis Industries | 0 | 364-325311020-ND | $2.70000 | Similar |
| A102202 | WEC | 193 | 2266-A102202-ND | $2.25000 | Similar |
| A107202 | Eaton - Electronics Division | 0 | 283-A107202-ND | $2.18820 | Similar |
| A10720207 | Eaton - Electronics Division | 0 | 283-A10720207-ND | $2.52200 | Similar |



