
1-794664-4 | |
|---|---|
DigiKey Part Number | 1-794664-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-794664-4 |
Description | CONN HEADER VERT 14POS 4.2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.165" (4.20mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.504" (12.80mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin-Lead |
Contact Type Male Pin | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Base Product Number |

