
1-745229-1 | |
|---|---|
DigiKey Part Number | A5801TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-745229-1 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |


















