
1-735075-4 | |
|---|---|
DigiKey Part Number | 1-735075-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-735075-4 |
Description | CONN RCPT HSG 0.25 1POS YELLOW |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Yellow 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-735075-4 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Color Yellow |
Style Housing | Material Polyamide |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 154719-4 | TE Connectivity AMP Connectors | 68,192 | A131000-ND | $0.20000 | Similar |
















