
1-6450540-4 | |
|---|---|
DigiKey Part Number | 1-6450540-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-6450540-4 |
Description | CONN RCPT MULTI-BEAM 46POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 1-6450540-4 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Contact Layout, Typical 24 Signal, 22 Power |
Part Status Active | Features Guide Pin |
Connector Type Receptacle, Female Sockets and Blade Sockets | Color Black |
Connector Style Multi-Beam | Material Flammability Rating UL94 V-0 |
Number of Positions 46 | Operating Temperature -20°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,100 | $14.47675 | $15,924.42 |

