Direct
Similar
Similar
Similar
Similar
Similar

1-644695-0 | |
|---|---|
DigiKey Part Number | A19378-ND |
Manufacturer | |
Manufacturer Product Number | 1-644695-0 |
Description | CONN HEADER VERT 10POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-644695-0 Models |
Category | Overall Contact Length 0.505" (12.83mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Kinked Pin, Solder | Applications General Purpose |
Contact Length - Mating 0.295" (7.49mm) | Base Product Number |
Contact Length - Post 0.110" (2.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-644695-0 | TE Connectivity AMP Connectors | 0 | A30869-ND | $0.22789 | Direct |
| 77311-122-10LF | Amphenol CS (FCI) | 1,082 | 609-77311-122-10LF-ND | $0.91000 | Similar |
| 77311-124-10LF | Amphenol CS (FCI) | 1,044 | 609-77311-124-10LF-ND | $0.91000 | Similar |
| 77311-424-10LF | Amphenol CS (FCI) | 0 | 77311-424-10LF-ND | $0.44474 | Similar |
| 77311-822-10LF | Amphenol CS (FCI) | 0 | 77311-822-10LF-ND | $0.44086 | Similar |



















