1-644694-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 3,164
Unit Price: $1.33000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.48000
Datasheet

Similar


3M
In Stock: 0
Unit Price: $1.63000
Datasheet

Similar


3M
In Stock: 630
Unit Price: $4.03000
Datasheet
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-644694-4

DigiKey Part Number
A19422-ND
Manufacturer
Manufacturer Product Number
1-644694-4
Description
CONN HEADER R/A 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.110" (2.79mm)
Mfr
Insulation Height
0.100" (2.54mm)
Series
Contact Shape
Square
Packaging
Bulk
Contact Finish - Mating
Tin-Lead
Part Status
Obsolete
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Connector Type
Contact Finish - Post
Tin-Lead
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-55°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Unshrouded
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
150.0µin (3.81µm)
Termination
Kinked Pin, Solder
Applications
General Purpose
Contact Length - Mating
0.260" (6.60mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-644694-4TE Connectivity AMP Connectors3,164A30868-ND$1.33000Direct
929500-01-143M0929500-01-14-ND$1.48000Similar
929500-01-14-RK3M0929500E-01-14-ND$1.63000Similar
929550-01-14-EU3M630929550E-01-14-ND$4.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes