Similar
Similar
Similar
Similar
Similar

1-644694-1 | |
|---|---|
DigiKey Part Number | A19419-ND |
Manufacturer | |
Manufacturer Product Number | 1-644694-1 |
Description | CONN HEADER R/A 11POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.110" (2.79mm) |
Mfr | Insulation Height 0.100" (2.54mm) |
Series | Contact Shape Square |
Packaging Bulk | Contact Finish - Mating Tin-Lead |
Part Status Obsolete | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Connector Type | Contact Finish - Post Tin-Lead |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination Kinked Pin, Solder | Applications General Purpose |
Contact Length - Mating 0.260" (6.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022122111 | WEC | 4,436 | 2266-22122111-23-ND | $1.12000 | Similar |
| 929500-01-11 | 3M | 0 | 929500-01-11-ND | $1.25000 | Similar |
| 929500-01-11-RK | 3M | 0 | 929500E-01-11-ND | $1.37000 | Similar |
| 929550-01-11-EU | 3M | 0 | 929550E-01-11-ND | $3.16000 | Similar |
| 929550-01-11-I | 3M | 0 | 929550-01-11-ND | $2.83000 | Similar |















