1-641209-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.39700
Datasheet
Image for 1-641209-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-641209-2

DigiKey Part Number
1-641209-2-ND
Manufacturer
Manufacturer Product Number
1-641209-2
Description
CONN HEADER VERT 12POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.156" (3.96mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.125" (3.18mm)
Mfr
Overall Contact Length
0.650" (16.51mm)
Series
Insulation Height
0.425" (10.80mm)
Packaging
Bulk
Contact Shape
Circular
Part Status
Obsolete
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin-Lead
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 1 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
600VAC
Termination
Solder
Applications
General Purpose, Industrial
Fastening Type
Friction Lock
Base Product Number
Contact Length - Mating
0.400" (10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-641209-2TE Connectivity AMP Connectors04-641209-2-ND$4.39700Direct
Obsolete
This product is no longer manufactured. View Substitutes