
1-582118-5 | |
|---|---|
DigiKey Part Number | 2266-1-582118-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-582118-5 |
Description | PC TEST POINT JACK GREEN |
Customer Reference | |
Detailed Description | Green PC Test Point Jack Brass Tin Plating Through Hole, Right Angle Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 1-582118-5 Models |
Category | Color Green |
Manufacturer TE Connectivity AMP Connectors | Plating Tin |
Packaging Bag | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Part Status Active | Material - Body Brass |
Type PC Test Point Jack | Base Product Number |
Mounting Type Through Hole, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.88000 | $88.00 |
| 500 | $0.85000 | $425.00 |
| 900 | $0.83000 | $747.00 |
| 1,800 | $0.82000 | $1,476.00 |



