Image for 1-533935-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-533935-3

DigiKey Part Number
1-533935-3-ND
Manufacturer
Manufacturer Product Number
1-533935-3
Description
CONN HEADER HD 180POS PCB
Customer Reference
Detailed Description
180 Connector Header, Male Pins Through Hole Natural High Density (HDC, HDI, HPC)
Datasheet
 Datasheet
EDA/CAD Models
1-533935-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Bulk
Features
Mating Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Header, Male Pins
Contact Finish Thickness
50.0µin (1.27µm)
Connector Style
High Density (HDC, HDI, HPC)
Color
Natural
Number of Positions
180
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.