1-5223083-4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $14.85154
Datasheet

Similar


WEC
In Stock: 68
Unit Price: $17.86000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $3.84621
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 6
Unit Price: $16.10000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $9.29075
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $4.75194
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 480
Unit Price: $6.21000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $9.42395
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $9.70693
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $9.58924
Datasheet
Image for 1-5223083-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5223083-4

DigiKey Part Number
1-5223083-4-ND
Manufacturer
Manufacturer Product Number
1-5223083-4
Description
CONN HEADER FUTUREBUS 120POS PCB
Customer Reference
Detailed Description
120 Connector Header, Male Pins Through Hole Natural Futurebus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Futurebus
Number of Positions
120
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes