
1-521204-5 | |
|---|---|
DigiKey Part Number | 17-1-521204-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-521204-5 |
Description | HSG, POS LOCK, .250 SERIES, 2 PO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Series | Stacking Direction Top to Bottom |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA), Nylon |
Terminal Type Quick Connect, Disconnect | Base Product Number |
Gender Female, Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $0.20089 | $1,305.79 |

