
1-5175473-0 | |
|---|---|
DigiKey Part Number | A108942-ND |
Manufacturer | |
Manufacturer Product Number | 1-5175473-0 |
Description | CONN BTB PLUG 100POS VERT SOLDER |
Customer Reference | |
Detailed Description | 100 Position Plug Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1-5175473-0 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Obsolete | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 8.00µin (0.203µm) |
Number of Positions 100 | Base Product Number |

