
1-446081-0 | |
|---|---|
DigiKey Part Number | 1-446081-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-446081-0 |
Description | CONN RCPT 200POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 200 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-446081-0 Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Connector Type | Insulation Color Natural |
Contact Type Female Socket | Insulation Height 0.400" (10.16mm) |
Style Board to Board | Contact Length - Post 0.149" (3.78mm) |
Number of Positions | Contact Finish - Post Tin-Lead |
Number of Positions Loaded All | Features Mating Guide |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Rows 4 | Contact Shape Square |
Row Spacing - Mating 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | $331.91250 | $39,829.50 |

