


1-368587-6 | |
|---|---|
DigiKey Part Number | 1-368587-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-368587-6 |
Description | CONN PLUG HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-368587-6 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Blue |
Connector Type | Features Cap (Cover) |
Contact Type Tab | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -30°C ~ 65°C |
Pitch 0.156" (3.96mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.44597 | $1,427.10 |

