Parametric Equivalent




1-368587-1 | |
|---|---|
DigiKey Part Number | A116423-ND |
Manufacturer | |
Manufacturer Product Number | 1-368587-1 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-368587-1 Models |
Category | Row Spacing 0.181" (4.60mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Tab | Operating Temperature -30°C ~ 65°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-368587-4 | TE Connectivity AMP Connectors | 0 | A118999-ND | $0.45535 | Parametric Equivalent |
| 176284-1 | TE Connectivity AMP Connectors | 7,105 | A122361-ND | $0.71000 | Parametric Equivalent |
| 176284-2 | TE Connectivity AMP Connectors | 0 | 176284-2-ND | $0.21132 | Parametric Equivalent |
| 176284-4 | TE Connectivity AMP Connectors | 0 | 176284-4-ND | $0.41665 | Parametric Equivalent |
| 176284-6 | TE Connectivity AMP Connectors | 0 | 176284-6-ND | $0.44631 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | $0.43809 | $1,401.89 |




