3-338312-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 5,847
Unit Price: $18.71000
Datasheet

Similar


HARTING
In Stock: 33
Unit Price: $11.01000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $11.61920
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $7.64160
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $14.19320
Datasheet

Similar


NorComp Inc.
In Stock: 38
Unit Price: $10.66000
Datasheet

Similar


NorComp Inc.
In Stock: 26
Unit Price: $11.52000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $8.50204
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $8.25442
Datasheet

Similar


NorComp Inc.
In Stock: 256
Unit Price: $12.56000
Datasheet

Similar


Assmann WSW Components
In Stock: 951
Unit Price: $2.00000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.28683
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 218
Unit Price: $4.70000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 79
Unit Price: $6.59000
Datasheet
37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-338312-2

DigiKey Part Number
A99301-ND
Manufacturer
Manufacturer Product Number
3-338312-2
Description
CONN D-SUB PLUG 37POS VERT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
3-338312-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (4-40)
Mfr
Termination
Solder
Series
Shell Material, Finish
Steel, Tin Plated
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6A
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polyester, Glass Filled
Mounting Type
Contact Material
Phosphor Bronze
Shell Size, Connector Layout
4 (DC, C)
Operating Temperature
-55°C ~ 105°C
Contact Type
Signal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5787686-1TE Connectivity AMP Connectors5,847A35180-ND$18.71000Similar
09654616713HARTING331195-2496-ND$11.01000Similar
09654616733HARTING009654616733-ND$11.61920Similar
09654617713HARTING009654617713-ND$7.64160Similar
09654696713HARTING009654696713-ND$14.19320Similar
Obsolete
Marketplace Stock: 422 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

422In Stock
Ships from WEC