
1-324227-0 | |
|---|---|
DigiKey Part Number | A134938TR-ND - Tape & Reel (TR) A134938CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-324227-0 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-324227-0 Models |
Category | Insulation Non-Mating End Insulated |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Contact Material Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Color Blue |
Terminal Type Male, Pin (Plug) | Insulation Diameter 0.118" ~ 0.193" (3.00mm ~ 4.90mm) |
Diameter - Barrel 0.156" (3.96mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Wire Gauge 14-16 AWG | Base Product Number |
Length - Overall 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.28000 | $1.28 |
| 10 | $1.08400 | $10.84 |
| 25 | $1.01600 | $25.40 |
| 50 | $0.96760 | $48.38 |
| 100 | $0.92130 | $92.13 |
| 250 | $0.86352 | $215.88 |
| 500 | $0.82228 | $411.14 |
| 1,000 | $0.78302 | $783.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.75602 | $1,890.05 |
| 5,000 | $0.71996 | $3,599.80 |
| 7,500 | $0.69968 | $5,247.60 |
| 12,500 | $0.67493 | $8,436.62 |


