
1-292230-6 | |
|---|---|
DigiKey Part Number | A99787TR-ND - Tape & Reel (TR) A99787CT-ND - Cut Tape (CT) A99787DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-292230-6 |
Description | CONN HEADER SMD 16POS 1.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-292230-6 Models |
Category | Contact Length - Mating 0.094" (2.40mm) |
Mfr | Insulation Height 0.272" (6.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50VAC |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.38844 | $694.22 |
| 1,000 | $1.32218 | $1,322.18 |
| 1,500 | $1.28491 | $1,927.37 |
| 2,500 | $1.23945 | $3,098.62 |
| 3,500 | $1.21039 | $4,236.37 |
| 5,000 | $1.18035 | $5,901.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.11000 | $2.11 |
| 10 | $1.79500 | $17.95 |
| 100 | $1.52500 | $152.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $1.04200 | $10.42 |
| 100 | $0.89690 | $89.69 |



