3 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2834184-1

DigiKey Part Number
A132531-ND
Manufacturer
Manufacturer Product Number
1-2834184-1
Description
1-2834184-1
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
EDA/CAD Models
1-2834184-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
TE Connectivity AMP Connectors
Features
Latch Lock, Polarizing Key, Waterproof
Packaging
Bag
Color
Multiple, Individual
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
Crimp
Number of Positions
3
Contact Finish
Tin
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
2,700$2.18124$5,889.35