
1-282838-1 | |
|---|---|
DigiKey Part Number | A134906-ND |
Manufacturer | |
Manufacturer Product Number | 1-282838-1 |
Description | TERM BLK 10POS SIDE ENT 10MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282838-1 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 10 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.394" (10.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 600 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.59000 | $7.59 |
| 10 | $5.38000 | $53.80 |
| 25 | $4.73480 | $118.37 |
| 50 | $4.33980 | $216.99 |
| 100 | $4.01720 | $401.72 |
| 250 | $3.68612 | $921.53 |
| 500 | $3.49544 | $1,747.72 |
| 1,000 | $3.34604 | $3,346.04 |

