



1-282838-0 | |
|---|---|
DigiKey Part Number | A134905-ND |
Manufacturer | |
Manufacturer Product Number | 1-282838-0 |
Description | TERM BLK 9P SIDE ENTRY 10MM PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282838-0 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 9 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.394" (10.00mm) | Screw Material - Plating Brass - Nickel Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.68 Nm (6 Lb-In) |
Current 13.5 A | Screw Thread M3 |
Voltage 600 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.91000 | $6.91 |
| 10 | $4.90000 | $49.00 |
| 25 | $4.30800 | $107.70 |
| 50 | $3.94420 | $197.21 |
| 100 | $3.64660 | $364.66 |
| 250 | $3.34060 | $835.15 |
| 500 | $3.16406 | $1,582.03 |
| 1,000 | $3.02559 | $3,025.59 |

