
1-282817-2 | |
|---|---|
DigiKey Part Number | 1-282817-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-282817-2 |
Description | TERM BLOCK HDR 12POS 10MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.394" (10.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282817-2 Models |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity AMP Connectors | Current - UL 15 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (2 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Positions Per Level 12 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.394" (10.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation 90°, Right Angle | Base Product Number |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.20130 | $420.13 |

