11 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.394" (10.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-282817-1

DigiKey Part Number
1-282817-1-ND
Manufacturer
Manufacturer Product Number
1-282817-1
Description
TERM BLOCK HDR 11POS 10MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.394" (10.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1-282817-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
TE Connectivity AMP Connectors
Current - UL
15 A
Series
Voltage - UL
600 V
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 110°C
Type
Header, Male Pins, Shrouded (2 Side)
Contact Mating Finish
Tin
Number of Positions
11
Material Flammability Rating
UL94 V-0
Positions Per Level
11
Contact Material
Copper Alloy
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.394" (10.00mm)
Contact Tail Length
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Base Product Number
Termination Style
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$4.58680$458.68