3 Position Rectangular Plug Connector IDC Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-282003-2

DigiKey Part Number
1-282003-2-ND
Manufacturer
Manufacturer Product Number
1-282003-2
Description
CONN PLUG 3POS IDC TIN
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector IDC Tin
Datasheet
 Datasheet
EDA/CAD Models
1-282003-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Contact Type
Tab
Number of Positions
3
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Latch Lock
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
-
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,235
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.50900$5.09
25$0.47680$11.92
50$0.45380$22.69
100$0.43210$43.21
250$0.40504$101.26
500$0.38568$192.84
1,000$0.36726$367.26
2,500$0.34425$860.62