
1-281786-2 | |
|---|---|
DigiKey Part Number | 1-281786-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-281786-2 |
Description | CONN PLUG 12POS IDC 26-28AWG TIN |
Customer Reference | |
Detailed Description | 12 Position Rectangular Plug Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-281786-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Detent Lock |
Packaging Bulk | Cable Termination IDC |
Part Status Obsolete | Wire Type Discrete |
Connector Type Plug | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 12 | Color Blue |
Pitch 0.100" (2.54mm) | Base Product Number |

