


SMBJ110AH | |
|---|---|
DigiKey Part Number | 283-SMBJ110AHTR-ND - Tape & Reel (TR) 283-SMBJ110AHCT-ND - Cut Tape (CT) 283-SMBJ110AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110AH |
Description | TVS DIODE 110VWM 177VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 110V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 122V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 177V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB130A-Q | Bourns Inc. | 0 | 118-P6SMB130A-QTR-ND | $0.13534 | Similar |
| P6SMB130AHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | P6SMB130AHM3_A/H-ND | $0.15373 | Similar |
| SMBJ110A-Q | Bourns Inc. | 0 | 118-SMBJ110A-QTR-ND | $0.12400 | Similar |
| SMBJ110AHE3_A/H | Vishay General Semiconductor - Diodes Division | 0 | SMBJ110AHE3_A/H-ND | $0.15338 | Similar |
| SZ1SMB110AT3G | Littelfuse Inc. | 0 | 18-SZ1SMB110AT3GTR-ND | $0.18393 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204,000 | $0.08363 | $17,060.52 |





