
20017047-00 | |
|---|---|
DigiKey Part Number | 223-20017047-00-ND |
Manufacturer | |
Manufacturer Product Number | 20017047-00 |
Description | CS1060-A2-100NM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Torque Sensor Sensor Analog Voltage Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer TE Connectivity Measurement Specialties | Sensor Type Torque Sensor |
Series | Output Type Analog Voltage |
Packaging Bulk | Operating Temperature -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,580.24000 | $4,580.24 |

