Image for 1-2473226-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2473226-0

DigiKey Part Number
17-1-2473226-0-ND
Manufacturer
Manufacturer Product Number
1-2473226-0
Description
1.25 WTB HDR DIP, 10 POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.049" (1.25mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.067" (1.70mm)
Packaging
Bulk
Insulation Height
0.185" (4.70mm)
Part Status
Active
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-25°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 3 Wall
Current Rating (Amps)
1A
Mounting Type
Base Product Number
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
14,400$0.90882$13,087.01
Manufacturers Standard Package