12 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
1-2420266-2
1-2420266-2

1-2420266-2

DigiKey Part Number
17-1-2420266-2-ND
Manufacturer
Manufacturer Product Number
1-2420266-2
Description
SOCKET HSG 2X6P BLUE HCI 4.0 PIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Blue 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2420266-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
2
Row Spacing
0.234" (5.95mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Blue
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,950
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.45700$4.57
25$0.42840$10.71
50$0.40780$20.39
130$0.38115$49.55
260$0.36296$94.37
520$0.34562$179.72
1,040$0.32910$342.26
2,600$0.30848$802.05
Manufacturers Standard Package