Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-2390144-1 | |
|---|---|
DigiKey Part Number | 17-1-2390144-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2390144-1 |
Description | CONN RCPT HSG 11POS 1.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.049" (1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2502606-1 | TE Connectivity AMP Connectors | 6,000 | 17-1-2502606-1-ND | $0.37000 | Parametric Equivalent |
| 3-2390144-1 | TE Connectivity AMP Connectors | 0 | 17-3-2390144-1-ND | $0.50113 | Parametric Equivalent |
| 10155244-11111LF | Amphenol CS (FCI) | 0 | 609-10155244-11111LF-ND | $0.10639 | Parametric Equivalent |
| GHR-11V-S | JST Sales America Inc. | 5,125 | 455-1601-ND | $0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.50113 | $10,022.60 |




