Image for 1-2373624-0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2373624-0

DigiKey Part Number
17-1-2373624-0-ND
Manufacturer
Manufacturer Product Number
1-2373624-0
Description
RCPT ASSY DIRELANDCAST HOUSING
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Position CDFP Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage
Connector Type
CDFP
Number of Positions
120
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
720$133.66404$96,238.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.