
1-2355091-7 | |
|---|---|
DigiKey Part Number | 17-1-2355091-7TR-ND - Tape & Reel (TR) 17-1-2355091-7CT-ND - Cut Tape (CT) 17-1-2355091-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2355091-7 |
Description | MICRO CT CONN SINGLE ROW HDR ASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 17 position 0.047" (1.20mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.136" (3.45mm) |
Series | Insulation Height 0.264" (6.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Thermoplastic |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -30°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 3 Wall | Voltage Rating 50VAC/DC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.34900 | $13.49 |
| 100 | $1.14640 | $114.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | $1.02460 | $665.99 |
| 1,300 | $0.97569 | $1,268.40 |
| 1,950 | $0.94819 | $1,848.97 |
| 3,250 | $0.91464 | $2,972.58 |
| 4,550 | $0.89320 | $4,064.06 |
| 6,500 | $0.87102 | $5,661.63 |

