
1-2437979-3 | |
|---|---|
DigiKey Part Number | 223-1-2437979-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2437979-3 |
Description | SLC4-F14-136 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp |
Datasheet | Datasheet |
Category | Number of Positions 2 |
Manufacturer TE Connectivity Measurement Specialties | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Pitch 0.098" (2.50mm) |
Style Cable/Wire to Cable/Wire | Fastening Type Latch Holder |
Connector Type Receptacle Housing for Pin Contact | Housing Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,290.29000 | $2,290.29 |

