Image for 1-2317224-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2317224-2

DigiKey Part Number
17-1-2317224-2-ND
Manufacturer
Manufacturer Product Number
1-2317224-2
Description
12P,2MM,REC,IDC,LATCH,26-30,STRI
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Receptacle Connector IDC Tin 26-30 AWG
Datasheet
 Datasheet
EDA/CAD Models
1-2317224-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Fastening Type
Latch Lock
Series
Cable Termination
IDC
Packaging
Tube
Wire Type
Discrete or Ribbon Cable
Part Status
Active
Wire Gauge
26-30 AWG
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Female Socket
Contact Finish Thickness
50.0µin (1.27µm)
Number of Positions
12
Color
Black
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1,296$1.35034$1,750.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.