


1-2314930-0 | |
|---|---|
DigiKey Part Number | 17-1-2314930-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-2314930-0 |
Description | 10P,2MM,B-B,REC,SRHZ,2.1,0.76AU, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-2314930-0 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.080" (2.03mm) |
Part Status Active | Contact Length - Post 0.083" (2.11mm) |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 125V |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 28 | $2.53464 | $70.97 |
| 112 | $2.29821 | $257.40 |
| 504 | $2.06675 | $1,041.64 |
| 1,008 | $1.96814 | $1,983.89 |
| 5,012 | $1.75775 | $8,809.84 |

