
1-2308107-5 | |
|---|---|
DigiKey Part Number | 17-1-2308107-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308107-5 |
Description | DDR4 DIMM 288 PIN TH TYPE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Through Hole |
Datasheet | Datasheet |
Category | Standards MO-309 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Features Board Lock, Latches |
Packaging Tray | Mounting Feature Normal, Standard - Top |
Part Status Active | Contact Finish Gold |
Connector Style DIMM | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 288 | Base Product Number |
Memory Type DDR4 SDRAM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $1.50557 | $13,550.13 |

