
1-2273107-5 | |
|---|---|
cms-digikey-product-number | A134818-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 1-2273107-5 |
cms-description | CBL 3POS RCPT(2) TO PLUG 6.56' |
cms-standard-lead-time | 34 Weeks |
cms-customer-reference | |
cms-detailed-description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
cms-eda-cad-models | 1-2273107-5 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Receptacle (2) | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Y-Adapter on One End | |
Cable Type | Round - Split | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $43.63000 | $43.63 |
| 10 | $37.08000 | $370.80 |
| 25 | $34.75880 | $868.97 |
| 50 | $33.10100 | $1,655.05 |
| 100 | $31.52260 | $3,152.26 |
| 250 | $29.55192 | $7,387.98 |

