Similar

1-2273011-4 | |
|---|---|
DigiKey Part Number | A134746-ND |
Manufacturer | |
Manufacturer Product Number | 1-2273011-4 |
Description | CBL 4POS RCPT RA TO WIRE 32.8' |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2273011-4 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer TE Connectivity AMP Connectors | Length 32.8' (10.00m) |
Series | Assembly Configuration Standard |
Packaging Box | Cable Type Round |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Receptacle, Right Angle | Color Black |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 4 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M8 | Base Product Number |
1st Connector Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1200270152 | WEC | 2,883 | 2266-1200270152-ND | $32.22000 | Similar |
| 1694172 | Phoenix Contact | 1 | 277-4486-ND | $37.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.32000 | $23.32 |
| 10 | $19.82200 | $198.22 |
| 25 | $18.58040 | $464.51 |
| 50 | $17.69360 | $884.68 |
| 100 | $16.84970 | $1,684.97 |
| 250 | $15.79576 | $3,948.94 |
| 500 | $15.04286 | $7,521.43 |



